onsemi NCP729FC26T2G

Linear Voltage Regulator, LDO, Ultra Low Noise, Very Low Iq, High PSRR, 200 mA 2.6 V
$ 0.499
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP729FC26T2G.

IHS

Datasheet14 pages5 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP729FC26T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-05-03
Lifecycle StatusNRND (Last Updated: 7 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 7 years ago)

Related Parts

Linear Voltage Regulator, LDO, Ultra Low Noise, Very Low Iq, High PSRR, 200 mA 3.0V
Linear Voltage Regulator, LDO, Ultra Low Noise, Very Low Iq, High PSRR, 200 mA 3.3 V
Linear Voltage Regulator, LDO, Ultra Low Noise, Very Low Iq, High PSRR, 200 mA 0.8 V
STMicroelectronicsLD39020DTPU33R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
Texas InstrumentsTLV70733DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV70731DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125

Descriptions

Descriptions of onsemi NCP729FC26T2G provided by its distributors.

Linear Voltage Regulator, LDO, Ultra Low Noise, Very Low Iq, High PSRR, 200 mA 2.6 V
Fixed Positive LDO Regulator, 2.6V, 0.13V Dropout, BICMOS, PBGA4
LDO Regulator Pos 2.6V 0.2A 4-Pin CSP T/R
LDO Voltage Regulators 200mA Lo Noise LDO Linear Vtg Reg
74dB~56dB(100Hz ~ 10kHz) 50μA positive electrode fixed 200mA 1 2.6V 2V 2.6V 5.5V 130mV@ 200mA 2 uV/mA 150 uV/V CSP-4 SMD mount 1.06mm*1.06mm*440μm
Ic, Ldo Volt Reg, 0.2A, 2.6V, Csp-4; Output Type:fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.6V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd