onsemi NCP4308DDR2G

NCP4308 Series 35 V Surface Mount Synchronous Rectifier Controller - SOIC-8
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4308DDR2G.

IHS

Datasheet31 pages9 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.33%

CAD Models

Download onsemi NCP4308DDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-09-24
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi NCP4308DDR2G provided by its distributors.

NCP4308 Series 35 V Surface Mount Synchronous Rectifier Controller - SOIC-8
50mA 35V 9.5V 35V Secondary side controller,synchronous_rectifier SOP SMD mount 5mm*4mm*1.5mm
Synchronous Rectifier Controller
AC-DC Controller And Voltage Regulator
SYNC RECTIFIER CONTROLLER, 35V, SOIC-8;
Switching Controller, 1000kHz Switching Freq-Max
Self-Supplied Monolithic AC to DC Switch

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd