What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP167AFCT330T2G

LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V fixed WCSP

$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP167AFCT330T2G.

IHS

Datasheet13 pages3 years ago

Master Electronics

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-2.80%

CAD Models

Download onsemi NCP167AFCT330T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP167AFCT330T2G provided by its distributors.

LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V fixed WCSP
Fixed Positive LDO Regulator, 3.3V, 0.29V Dropout, PMOS, PBGA4
稳压器, LDO, 固定, 3.3V, 0.7A, -40 至 125度 C;
LDO Voltage Regulators CSP LDO 700 MA ULTRA-LOW NOISE
IC REG LINEAR 3.3V 700MA 4WLCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64)
onsemi LDOVoltage regulator chip, 3.3 Voutput, 700mAmaximum output, single output, WLCSP, surface mount, 4needle
LDO Regulator Pos 3.3V 0.7A 4-Pin WLCSP T/R
Avnet Japan
IC_NCP167AFCT330T2_LNR _LDO FIXED_1-OUT
Tape & Reel (TR) Surface Mount Over Current Over Temperature RoHS Compliant voltage regulator linear 5.5V 700mA -40C~125C TJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd