onsemi NCP1608BDR2G

NCP1608 Series 12 V 2.1 mA Critical Conduction Mode PFC Controller - SOIC-8
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1608BDR2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet26 pages11 years ago

Master Electronics

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
+245%

CAD Models

Download onsemi NCP1608BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of onsemi NCP1608BDR2G provided by its distributors.

NCP1608 Series 12 V 2.1 mA Critical Conduction Mode PFC Controller - SOIC-8
Power Management ICs (PMICs); NCP1608BDR2G; ON SEMICONDUCTOR; 8; Surface Mount; SOIC; 12.5 V
UVLO: 12V; Supply Voltage Min: -300mV; Supply Voltage Max: 20V; Startup Current: 24µA; Operating Supply Current: 2.1mA; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Duty Cycle (%): -; Frequency: -; Operat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd