onsemi NCP1091DBG

Integrated IEEE 802.3af PoE-PD Interface Controller 8-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1091DBG.

IHS

Datasheet12 pages15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of onsemi NCP1091DBG provided by its distributors.

Integrated IEEE 802.3af PoE-PD Interface Controller 8-Pin TSSOP Tube
IC INTERFACE CTLR POE-PD 8-TSSOP
Power Management Circuit, PDSO8
POE-PD, INTERFACE CTLR, 8-TSSOP; Input Voltage:57V; Supply Current:500mA; Digital IC Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Base Number: ;RoHS Compliant: Yes
POE-PD, INTERFACE CTLR, 8-TSSOP; Input Voltage: 57V; Output Current: -; UVLO: -; Controller IC Case Style: TSSOP; No. of Pins: 8Pins; Duty Cycle (%): -; Frequency: -; Operating Temperature Min: -40°C; Operating Temperature Max: 8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd