What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP1076BBP100G

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 6.9V 100kHz Tube 7-Pin PDIP
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1076BBP100G.

IHS

Datasheet34 pages7 years ago

Electro Sonic

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP1076BBP100G provided by its distributors.

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 6.9V 100kHz Tube 7-Pin PDIP
6.5V~20V Flyback 100KHz 31W 650mA 6.5V 20V isolate Yes short circuit£¬Superpower£¬Over temperature£¬Overvoltage 68% 700V PDIP-8 Through hole mounting
Current Limiting Over Power Over Temperature Over Voltage Short Circuit Tube 8542.39.00.01 Through Hole dc ac converter 700V 31W 100kHz -40C~125C TJ
Ac/Dc Conv, Flyback, 14W, 100Khz, Dip-7; Input Voltage Ac Min:85V; Input Voltage Ac Max:265V; Ac/Dc Converter Case Style:Dip; No. Of Pins:7Pins; Power Rating:14W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Onsemi NCP1076BBP100G

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd