onsemi NCL2801CDADR2G

IC PFC CTRLR CRM/DCM 8SOIC / PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL2801CDADR2G.

IHS

Datasheet28 pages7 years ago

Master Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
-4.47%

CAD Models

Download onsemi NCL2801CDADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi NCL2801CDADR2G provided by its distributors.

IC PFC CTRLR CRM/DCM 8SOIC / PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC
Critical Conduction Mode (CrM) Power Factor Correction Controller, THD Enhancer Soft/Fast OVP, Vcc=12.5V, DRE, BO, Line Range Detection
Tape & Reel (TR) R-PDSO-G8 BOOST Critical Conduction (CRM) Discontinuous Conduction (DCM) power factor correction device 10.5V~27V 10muA 1.75mm -40C~125C TJ
PFC CTRL, -40 TO 125DEG C; UVLO: -; Supply Voltage Min: 12.5V; Supply Voltage Max: 27V; Startup Current: 10µA; Operating Supply Current: 2mA; Controller IC Case Style: NSOIC; No. of Pins: 8Pins; Duty Cycle (%): -; Frequency: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd