Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPSA14

Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA14.

IHS

Datasheet2 pages17 years ago
Datasheet1 page0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages25 years ago
Datasheet0 pages0 years ago
Datasheet6 pages0 years ago

onsemi

Fairchild Semiconductor

Jameco (USA)

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MPSA14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1977-01-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-02-23
LTD Date2012-08-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiKSP13BU
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92
onsemiPN3643
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 150mA 10V 500mA 625mW 250MHz
onsemiPN2222BU
Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar (BJT) Transistor NPN 30V 1A 130MHz 800mW Through Hole TO-92-3
onsemi2N5089BU
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bulk Through Hole NPN SINGLE RF Transistor 90 @ 2mA 10V 20mA 250mW 20dB-24dB

Descriptions

Descriptions of onsemi MPSA14 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92
500 mA, 80 V NPN Small Signal Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 20000 @ 100mA 5V 500mA 625mW 125MHz
NPN Bipolar Darlington Transistor
Trans Darlington NPN 30V 1.2A 3-Pin TO-92 Bulk
NPN Darlington Transistor This device is designed for applications requiring extremely high current gain at collector currents to 1.0 A. Sourced from Process 05.
Small Signal Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):20000; Package/Case:TO-92; C-E Breakdown Voltage:30V; DC Collector Current:1.2A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DARLINGTON TRANSISTOR, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency Typ ft:125MHz; Power Dissipation Pd:625mW; DC Collector Current:1.2A; DC Current Gain hFE:20000; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Av Current Ic:300mA; Collector Emitter Voltage Vces:1.5V; Continuous Collector Current Ic Max:1.2A; Current Ic Continuous a Max:1.2A; Current Ic hFE:100mA; Device Marking:MPSA14; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:125MHz; Gain Bandwidth ft Typ:125MHz; Hfe Min:20000; Package / Case:TO-92; Pin Configuration:b; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; Termination Type:Through Hole; Transistor Type:Darlington; Voltage Vcbo:30V; Voltage Vces:30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA 14
  • MPSA14.