What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MOCD223R2M

onsemi Darlington output type optocoupler, surface mount, 8needle, SOICencapsulation

$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOCD223R2M.

IHS

Datasheet9 pages3 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+127%

CAD Models

Download onsemi MOCD223R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-05-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVOD213T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
VishayVOD217T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
VishayVOD206T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 63 %

Descriptions

Descriptions of onsemi MOCD223R2M provided by its distributors.

onsemi Darlington output type optocoupler, surface mount, 8needle, SOICencapsulation
Transistor Output Optocouplers 8-Pin Optocoupler 2Ch Photodarlington
Transistor Output Optocoupler, 2-Element, 2500V Isolation
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin SOIC N T/R
Avnet Japan
SOIC8 SMT Dual Channel 30 V 2500 Vrms Phototransistor Optocoupler
No. Of Channels:2 Channel; Optocoupler Case Style:Soic; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:2.5Kv; Ctr Min:500%; Collector Emitter Voltage V(Br)Ceo:100V; Product Range:-; Input Current:60Ma Rohs Compliant: Yes |Onsemi MOCD223R2M.
The MOCD223M consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic siliconphotodarlington detector, in a surface mountable, small outline, plastic package. The MOCD223M is a dual-channel version of the MOC223M. They are ideallysuited for high density applications, and eliminates the need for through the board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOCD223-R2M
  • MOCD223R2-M
  • MOCD223R2M.