onsemi MOC3073M

Triac Driver Optocoupler, 6-Pin DIP Random-Phase (800 Volt Peak). ONSSPCISTNJZ8E4V;
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3073M.

IHS

Datasheet13 pages9 years ago

TME

Inventory History

3 month trend:
-95.87%

CAD Models

Download onsemi MOC3073M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MOC3073M provided by its distributors.

Triac Driver Optocoupler, 6-Pin DIP Random-Phase (800 Volt Peak). ONSSPCISTNJZ8E4V;
60mA 800V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Triac Output Optocoupler, 1-Element, 4170V Isolation
1 PDIP-6 Through hole mounting
Triac AC-OUT 6-Pin PDIP W Tube
OPTOCOUPLER, TRIAC, 4.17KV, DIP-6;
OPTOISO 4.17KV TRIAC 1CH 6-PDIP
Optocoupler, Triac, 4.17Kv, Dip-6; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Isolation Voltage:4.17Kv; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off State Voltage:800V; Product Range:Moc3073M Series Rohs Compliant: Yes |Onsemi MOC3073M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd