onsemi MOC3053M

100mA 60mA 600V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3053M.

IHS

Datasheet13 pages4 years ago

Electro Sonic

onsemi

Master Electronics

TME

Inventory History

3 month trend:
+2.52%

CAD Models

Download onsemi MOC3053M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2017-09-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of onsemi MOC3053M provided by its distributors.

100mA 60mA 600V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
1 Channel 6 Position 4170Vrms Through Hole Optoisolator Triac - DIP-6
onsemi Optocoupler, Through hole mounting, 6needle, DIPencapsulation
Triac Driver Optocoupler, 6-Pin DIP Random-Phase
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Tube
Triac Output Optocoupler, 1-Element, 4170V Isolation
Optocoupler, Triac, 4.17Kv, Dip-6; |Onsemi MOC3053M
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
OPTOCOUPLER, TRIAC, 4.17KV, DIP-6; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 4.17kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; SVHC: No S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd