Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC205M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC205M.

Master Electronics

Datasheet8 pages5 years ago
Datasheet9 pages1 year ago

IHS

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+3.90%

CAD Models

Download onsemi MOC205M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayIL205AT
Optocoupler, Phototransistor Output, With Base Connection in SOIC-8 Package
VishayVO205AT
VISHAY VO205AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 40 %
VishayIL216AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
6-SOIC (0.295 7.50mm Width) 1 1/0 DC Logic Output Optoisolator 30kV/mus 5000Vrms 15mA -40C~110C

Descriptions

Descriptions of onsemi MOC205M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box
8-pin SOIC Single-Channel Phototransistor Output Optocoupler
MOC205 Series SMT Single Channel 70 V 2500 Vrms Transistor Output Optocoupler
SMALL OUTLINE SINGLE CHANNEL OPTOCOUPLER, TRANSISTOR OUT<AZ
Optocoupler; No. Of Channels:1 Channel; Optocoupler Case Style:Soic; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:2.5Kv; Ctr Min:40%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:- Rohs Compliant: Yes |Onsemi MOC205-M
These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC205-M
  • MOC205M.