onsemi MMSD701T1G

MMSD701T1 Series 70 V 200 nA Surface Mount Schottky Barrier Diode - SOD-123
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSD701T1G.

Farnell

Datasheet5 pages14 years ago

IHS

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
+3.41%

CAD Models

Download onsemi MMSD701T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.1N5819HW-7-F
1N5819HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon

Descriptions

Descriptions of onsemi MMSD701T1G provided by its distributors.

MMSD701T1 Series 70 V 200 nA Surface Mount Schottky Barrier Diode - SOD-123
RF SCHOTTKY DIODE, 0.5 pF, 70V, SOD-123, FULL REEL
ON SEMI MMSD701T1G, SMT SCHOTTKY DIODE, 70V 200MA, 2-PIN SOD-123
onsemi Schottky Diode, 200mA, 70V, SMD, SOD-123, 2-Pin
Diode Schottky 70V 200mA (DC) Surface Mount SOD-123
The MMSD301T1 and MMSD701T1 devices are spin-offs of our po MMBD301LT1 and MMBD701LT1 SOT-23 devices. They are designe high-efficiency UHF and VHF detector applications. Readily available to many other fast switching RF and digital applications.
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 70 / Forward Voltage (Vf) mV = 500 / Reverse Current Max. nA = 200 / Power Dissipation (Pd) mW = 225 / Capacitance pF = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSD701T1G.