onsemi MMBF4118

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF4118.

Upverter

Technical Drawing1 page7 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi MMBF4118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiMMBF4117
JFET Transistors; MMBF4117; ON SEMICONDUCTOR; SOT-23; 3; 930 µm; 40 V
onsemiMMBF5460
Trans JFET P-CH 3-Pin SOT-23 T/R / JFET P-CH 40V 0.225W SOT23
onsemiMMBF5462
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET
NXP SemiconductorsPMBF4391,215
PMBF4391 Series 40 V 250 mW SMT N-Channel FETs - SOT-23-3
NXP SemiconductorsPMBFJ112,215
Jfet Transistor, Junction Field Effect, Jfet, 40 V, 5 Ma, 3 V, Sot-23 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MMBF4118 provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
JFET, -40V, 240UA, 150DEG C; Breakdown Voltage Vbr: -40V; Zero Gate Voltage Drain Current Idss Min: 80µA; Zero Gate Voltage Drain Current Idss Max: 240µA; Gate-Source Cutoff Voltage Vgs(off) Max: -3V; Transistor Case Style: S
This device is designed for low current DC and audio applications. These devices provide excellent performance as input stages for sub-picoamp instrumentation or any high impedance signal sources. Sourced from Process 53.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF4118.