onsemi MM74C906M

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC N Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74C906M.

IHS

Datasheet5 pages22 years ago

element14

Future Electronics

Jameco (USA)

CAD Models

Download onsemi MM74C906M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of onsemi MM74C906M provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC N Rail
BFFR/DRVR HEX NON-INV OPEN DRAIN CMOS 14SOIC N
Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDSO14
IC BUFFER HEX OP/DR N-INV 14SOIC
HEX OPEN DRAIN N-CHANNEL BUFFER
IC BUFFER NON-INVERT 15V 14SOIC
OPEN DRAIN BUFFER-ACTIVE PULL <AZ
IC, SM, LOGIC, 74C, BUFFER; Logic Device Type:Buffer, Inverting; Supply Voltage Range:3V to 15V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74906; Logic IC Family:C; Logic IC Function:Hex Open Drain N-Channel Buffer; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74C906M...