onsemi MM3Z10VC

MM3Z10VC Series 200 mW 10 V 10 mA Surface Mount Zener Diode - SOD-323F
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z10VC.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
-6.55%

CAD Models

Download onsemi MM3Z10VC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

DIODE ZENER 10V 200MW SOD323 / Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 200nA @ 7V 200mW 10V 20Ohm
Diode Zener Single 10V 5% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5240BS-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM3Z12VC
MM3Z12VC Series 200 mW 12 V 10 mA Surface Mount Zener Diode - SOD-323F
onsemiMM3Z7V5C
MM3Z7V5C Series 200 mW 7.5 V 10 mA Surface Mount Zener Diode - SOD-323F

Descriptions

Descriptions of onsemi MM3Z10VC provided by its distributors.

MM3Z10VC Series 200 mW 10 V 10 mA Surface Mount Zener Diode - SOD-323F
Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Diode, Zener 10.0V 200mW 2%
180nA@7V ©I5% 18´Î Single 9.5V~10.5V 200mW 10V SOD-323FL Zener Diodes ROHS
TAPE REEL/10.0V 200mW 5% Zener, SOD323F
±5% 180nA 10V 18Ω 200mW Freestanding SOD-323F SMD mount 1.7mm*1.3mm*1mm
ZENER DIODE, 10V, 5%, 0.2W, UNID
ZENER DIODE, 200V, 0.2W, SOD-323

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd