onsemi MJE13007G

MJE13007 Series NPN 80 W 400 V 8 A Through Hole Switching Transistor - TO-220-3
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE13007G.

IHS

Datasheet10 pages11 years ago

Newark

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+2.52%

CAD Models

Download onsemi MJE13007G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 400V 8A 40000mW 3-Pin(3+Tab) TO-220F Rail
Bipolar (BJT) Transistor NPN 400V 8A 4MHz 40W Through Hole TO-220F
NXP SemiconductorsBUJ105A,127
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NXP SemiconductorsBUJ106A,127
Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi MJE13007G provided by its distributors.

MJE13007 Series NPN 80 W 400 V 8 A Through Hole Switching Transistor - TO-220-3
ON SEMI NPN HIGH VOLTAGE BIPOLAR TRANSISTOR 8 A 400V 4-PIN TO-220AB
8.0 A, 400 V NPN Bipolar Power Transistor
Bipolar Transistors (BJT); MJE13007G; ON SEMICONDUCTOR; NPN; 3; 400 V; 8 A
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 400V 8A 80000mW 3-Pin(3+Tab) TO-220AB Tube
Power Transistor, TO-220, NPN, 400V
Bipolar Transistor, Npn, 400V, To-220; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:400V; Dc Collector Current:8A; Power Dissipation Pd:80W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Dc Current Gain Hfe:4Hferohs Compliant: Yes |Onsemi MJE13007G.
onsemi NPNTransistor, TO-220ABencapsulation, Through hole mounting, Maximum DC collector current8 A, maximum collector-emission voltage400 V
The MJE/MJF13007 is designed for high-voltage high-speed power switching inductive circuits where fall time is critical. It is particularly suited for 115 and 220 V switchmode applications such as Switching Regulators Inverters Motor Controls Solenoid/Relay drivers and Deflection circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE 13007 G
  • MJE 13007G
  • MJE13007G.