Technical
Collector Base Voltage (VCBO)350 V
Collector Emitter Breakdown Voltage250 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)250 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product10 MHz
hFE Min10
Max Breakdown Voltage250 V
Max Collector Current1 A
Max Operating Temperature140 °C
Max Power Dissipation15 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation15 W
Transition Frequency10 MHz
Voltage Rating (DC)250 V