onsemi MJ4502G

Power Bipolar Transistor, 30A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
$ 4.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ4502G.

Newark

Datasheet5 pages5 years ago

Upverter

onsemi

Master Electronics

iiiC

Inventory History

3 month trend:
-14.09%

CAD Models

Download onsemi MJ4502G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi2N6609
Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin

Descriptions

Descriptions of onsemi MJ4502G provided by its distributors.

Power Bipolar Transistor, 30A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
TRANSISTOR, BIPOLAR, SI, PNP, HIGH POWER, VCEO 100VDC, IC 30A, PD 200W, VCBO 100VDC
30 A, 100 V PNP Bipolar Power Transistor
MJ Series 90 V 30 A Screw Mount High Power PNP Silicon Transistor - TO-204AA
Trans GP BJT PNP 90V 30A 200000mW 3-Pin(2+Tab) TO-3 Tray
Bipolar Transistors - BJT 30A 100V 200W PNP
High-Power PNP Silicon Transistor | TRANS PNP 100V 30A TO3
Trans Bjt Single, Pnp, 100V, 30A; |Onsemi MJ4502G.
onsemi PNP Transistor TO-204AA TH Ic 30A Vceo 100V
TRANSISTOR, PNP 30A 100V; Transistor Polarity: P Channel; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 2MHz; Power Dissipation Pd: 200W; DC Collector Current: 30A; DC Current Gain hFE: 100hFE; Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ4502G.