onsemi MCT6S

onsemi Phototransistor Output Optocoupler, Dual Channel, SMD, 8-Pin, MDIP Package
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCT6S.

Newark

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+68.58%

CAD Models

Download onsemi MCT6S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP
Diodes Inc.LTV-824S
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD / OPTOISOLATOR 5KV 2CH TRANS 8-SMD
VishayMCT6-X009
DUAL PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 2-Element, 5300V Isolation
VishayMCT6-X007
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi MCT6S provided by its distributors.

onsemi Phototransistor Output Optocoupler, Dual Channel, SMD, 8-Pin, MDIP Package
Dual Channel 30 V 5000 Vrms SMT Phototransistor Optocoupler - DIP-8
Optocoupler, 2 Channel, Surface Mount DIP, 8 Pins, 60 mA, 5 kV, 20 %
Transistor Output Optocoupler, 2-Element, 5000V Isolation
No. Of Channels:2 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:5000Vrms; Ctr Min:20%; Collector Emitter Voltage V(Br)Ceo:85V; Product Range:- Rohs Compliant: Yes |Onsemi MCT6S.
The MCT6X optocouplers have two channels for density applications. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT6S.