onsemi MCH6331-TL-H

MCH6331-TL-H P-channel Mosfet Transistor, 3.5 A, 30 V, 6-PIN Mcph
$ 0.277
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6331-TL-H.

IHS

Datasheet5 pages11 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH6331-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single P-Channel Power MOSFET, -20V, -4A, 83mΩ
Single P-Channel Power MOSFET, -20V, -4A, 83mΩ
Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET

Descriptions

Descriptions of onsemi MCH6331-TL-H provided by its distributors.

MCH6331-TL-H P-CHANNEL MOSFET TRANSISTOR, 3.5 A, 30 V, 6-PIN MCPH
Power MOSFET, -30V, 98mΩ, -3.5A, Single P-Channel
1.5W(Ta) 20V 5nC@ 10 V 1individualPChannel 30V 98mΩ@ 1.5A,10V 3.5A 250pF@10V MCPH-6 SMD mount
Trans MOSFET P-CH Si 30V 3.5A 6-Pin MCPH T/R
MOSFET, P-CH, 30V, 3.5A, SC-88;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH6331TLH