onsemi MC78M08CT,

Linear Regulator, Fixed, +8V/35V, 500mA, 80dB(120Hz), 800μA, TO-220, TH, 9.28mm H
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M08CT,.

IHS

Datasheet18 pages14 years ago
Datasheet14 pages17 years ago
Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MC78M08CT, symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2006-03-08
LTD Date2006-09-08

Descriptions

Descriptions of onsemi MC78M08CT, provided by its distributors.

Linear Regulator, Fixed, +8V/35V, 500mA, 80dB(120Hz), 800μA, TO-220, TH, 9.28mm H
LDO Regulator Pos 8V 0.5A 3-Pin(3+Tab) TO-220
IC REG LINEAR 8V 500MA TO220AB / THREE-TERMINAL MEDIUM CURRENT POSITIVE FIXED VOLTAGE REGULATORS
Linear Voltage Regulator IC; Voltage Regulator Type:Positive Voltage; Output Voltage Max:8V; No. of Outputs:1; Package/Case:3-TO-220; Current Rating:0.5A; Leaded Process Compatible:No; Output Current:0.5A; Output Voltage:8V RoHS Compliant: No
V REG +8.0V, 78M08, TO-220-3; Voltage Regulator Type:Positive Fixed; Voltage, Input Max:35V; Max Output Current:500mA; Case Style:TO-220; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:78; IC Generic Number:78M08; Voltage, Output:8V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 78M08CT
  • MC78M08CT
  • MC78M08CT.