What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC78M06BTG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 6.0 V; TJ = -40° to +125°C
$ 0.288
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M06BTG.

IHS

Datasheet16 pages10 years ago

onsemi

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78M06BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

IC REG LINEAR 18V 500MA TO220AB / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 18 V; TJ = 0° to +125°C
STMicroelectronicsL78M24CV-DG
LDO Regulator Pos 24V 0.5A 3-Pin TO-220 Tube
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C
STMicroelectronicsL78M05CV-DG
Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsL78M08CV-DG
LDO Regulator Pos 8V 0.5A 3-Pin TO-220 Tube

Descriptions

Descriptions of onsemi MC78M06BTG provided by its distributors.

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 6.0 V; TJ = -40° to +125°C
IC REG LINEAR 6V 500MA TO220AB
Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Tube
Ic, Ldo Volt Reg, 6V, 0.5A, To-220; Output Type:Fixed; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:11V; Input Voltage Max:35V; Product Range:7806 Voltage Regulators; Output Current Max:500Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC78M06BTG
The MC78M00/MC78M00A Series positive voltage regulators are identical to the popular MC7800 Series devices except that they are specified for only half the output current. Like the MC7800 devices the MC78M00 three-terminal regulators are intended for local on-card voltage regulation. Internal current limiting thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these devices remarkably rugged under most operating conditions. Maximum output current with adequate heatsinking is 500 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78M06BTG.