onsemi MC3423P1G

Sensing Circuit, Overvoltage; PDIP; 4.5 to 40V Supply; 6.0 ma (typ.) Supply
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC3423P1G.

IHS

Datasheet11 pages21 years ago

onsemi

CAD Models

Download onsemi MC3423P1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2010-01-01
LTD Date2010-07-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Descriptions

Descriptions of onsemi MC3423P1G provided by its distributors.

SENSING CIRCUIT, OVERVOLTAGE; PDIP; 4.5 TO 40V SUPPLY; 6.0 MA (TYP.) SUPPLY
Volt Supervisor Overvoltage Crowbar 2.6V 8-Pin PDIP Rail
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:2.6V; Supply Current:6mA; Real Time Clock:No; Output Current Max:300mA; Supply Voltage Min:4.5V; Termination Type:Through Hole; Package/Case:8-DIP ;RoHS Compliant: Yes
IC, OVERVOLT PROTECTION, 3423, DIP8; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.5V; Supply Voltage Max: 40V; Reset Type: -; Digital IC Case: DIP; No. of Pins: 8Pins; Delay Time: 500ns;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd