Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBRS340T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRS340T3G.

IHS

Datasheet5 pages5 years ago

Master Electronics

Newark

Upverter

element14 APAC

Inventory History

3 month trend:
-2.71%

CAD Models

Download onsemi MBRS340T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE SCHOTTKY 40V 3A SMC / Rectifier Diode Schottky Si 40V 4A Automotive 2-Pin SMC T/R
DIODE, SCHOTTKY BARRIER, VR 40V, IF 5A, PKG SMC, VF 0.5V, TJ +150DEGC, CS 190A, IR 15MA
onsemiSS34
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of onsemi MBRS340T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB
DIODE, SCHOTTKY BARRIER, VR 40V, IF 4A, PKG SMC, VF 0.5V, TJ +150DEGC, CS 80A, IR 20MA
ON Semiconductor MBRS340T3G Schottky Diode for efficient power rectification
DIODE, SCHOTTKY, 3A, 40V, SMC; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3A; Diode Configuration:Single; Diode Case Style:DO-214AB; No. of Pins:2Pins; Forward Voltage VF Max:500mV; Forward Surge Cur
Configuration = Single / Peak Average Forward Current (If(AV)) A = 3 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 500 / Reverse Current Max. mA = 2 / Peak Non-Repetitive Surge Current (Itsm) A = 80 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 11 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRS 340 T3G
  • MBRS 340T3G
  • MBRS340T-3G
  • MBRS340T3 G
  • MBRS340T3(G)
  • MBRS340T3G.
  • MBRS340T3G...