onsemi MBRM140

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 10V V(RRM), Silicon, DO-216AA

Price and Stock

Descriptions

Descriptions of onsemi MBRM140 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 10V V(RRM), Silicon, DO-216AA
Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R
Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, POWERMITE, 3000-REEL
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 550 / Reverse Current Max. uA = 500 / Peak Non-Repetitive Surge Current (Itsm) A = 50 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = POWERMITE / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 277 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRM 140