What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MBRAF3200T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRAF3200T3G.

Farnell

Datasheet4 pages9 years ago

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-4.80%

CAD Models

Download onsemi MBRAF3200T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-07-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MBRAF3200T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
DIODE SCHOTTKY 200V 3A T/R - Tape and Reel
200 V, 3.0 A Schottky Rectifier
Diode Schottky Si 200V 3A 2-Pin SMA-FL T/R
SCHOTTKY RECT, AEC-Q101, 200V, SOD128FL
SURFACE MOUNT SCHOTTKY POWER RECTIFIER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRAF3200T3G.