What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MBR2H100SFT3G

on Semi MBR2H100SFT3G, SMT Schottky Switching Diode, 100V 2A, 2-PIN SOD-123FL

$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR2H100SFT3G.

Newark

Datasheet5 pages11 years ago

IHS

onsemi

Farnell

Inventory History

3 month trend:
+2.32%

CAD Models

Download onsemi MBR2H100SFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AA
onsemiSS26
SS26 Series 700 mV 2 A 60 V Max Reverse Voltage Schottky Rectifier - DO-214AA
onsemiSS28
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AA
Taiwan SemiconductorSS210 R4
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBR2H100SFT3G provided by its distributors.

ON SEMI MBR2H100SFT3G, SMT SCHOTTKY SWITCHING DIODE, 100V 2A, 2-PIN SOD-123FL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V
onsemi Schottky Diodes Diodes, 2A, 100V, surface mount, SOD-123FLencapsulation, 2needle
Rectifier Diode Schottky Si 100V 2A 2-Pin SOD-123FL T/R
SCHOTTKY RECT, 2A, 100V, SOD-123FL; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 840mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Product Range: MBR2H Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Semiconductor Technology: Si
This device uses the Schottky Barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. Because of its small size it is ideal for use in portable and battery powered products such as cellular and cordless phones chargers notebook computers printers PDAs and PCMCIA cards. Typical applications are AC-DC and DC-DC converters reverse battery protection and ORing of multiple supply voltages and any other application where performance and size are critical.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR2H100SFT3G.