onsemi MBR2045EMFST3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR2045EMFST3G.

Newark

Datasheet6 pages12 years ago

Upverter

IHS

CAD Models

Download onsemi MBR2045EMFST3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-10-16
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon
Diodes Inc.BAS16LP-7
Discrete Diode 75V 2A 4ns 1μA 200mA 3000 DFN-1006 SOT-23-3 SMD 1mm × 600μm × 500μm
Diodes Inc.1N4448HLP-7
Rectifier Diode Small Signal Switching 80V 0.3A 4ns 2-Pin X1-DFN T/R
Diodes Inc.BAS116LPH4-7B
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 2-Pin X2-DFN T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBR2045EMFST3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon
20 A, 45 V Schottky Power Rectifier in SO-8FL 20A 45V Schottky Diode
SCHOTTKY RECTIFIER, 45V, 20A, DFN;
45V 400A 400¦ÌA 20A DFN 4.9mm*5.9mm*1.05mm
Schottky Rectifier, 45V, 20A, Dfn; Repetitive Peak Reverse Voltage:45V; Average Forward Current:20A; Diode Configuration:Single; Diode Case Style:Dfn; No. Of Pins:5Pins; Forward Voltage Max:640Mv; Forward Surge Current:400A Rohs Compliant: Yes |Onsemi MBR2045EMFST3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd