Small Signal Diode; Repetitive Reverse Voltage Max, Vrrm:70V; Forward Voltage Max, VF:1V; Vf Test Current:10mA; Power Dissipation, Pd:280mW; Package/Case:TO-92; Current Rating:10A; Forward Voltage:1V; Leaded Process Compatible:Yes RoHS Compliant: Yes