onsemi MAC997A6G

4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC997A6G.

IHS

Datasheet11 pages20 years ago

CAD Models

Download onsemi MAC997A6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi MAC997A6G provided by its distributors.

4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92
Thyristor TRIAC 400V 8A 3-Pin TO-92 Bulk
TRIAC SENS GATE 400V 0.8A TO92-3
Silicon Bidirectional Thyristors
TRIAC, 400V, 800mA, TO-92; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max (QI), Igt:7mA; On State RMS Current IT(rms):800mA; Peak Non Rep Surge Current Itsm 50Hz:8A; Holding Current Max Ih:10mA; No. of Pins:3
Designed for use in solid state relays MPU interface TTL logic and any other light industrial or consumer application. Supplied in an inexpensive TO-92 package which is readily adaptable for use in automatic insertion equipment.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd