onsemi LM431ACZXA

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92R Ammo
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM431ACZXA.

onsemi

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-25
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-12-03
LTD Date2011-06-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi LM431ACZXA provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92R Ammo
EAR99 Tape & Box (TB) MATTE TIN Shunt voltage reference device 1mA 2.5V 61.818ppm/C ±2%
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PBCY3
IC, PROG SHUNT REG, 2.5V, 50mV, TO-92; Topology:Shunt, Programmable; Reference Voltage:2.5V; Reference Voltage Tolerance:50mV; Temperature Coefficient:50ppm/°C; Voltage Reference Case Style:TO-92; No. of Pins:3
Shunt Voltage Regulator IC; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:Yes; Cathode Current Max, Ik:100mA; Cathode Voltage Max, Vka:36V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd