onsemi LM201ANG

RoHS Compliant EAR99 LM201A Tin (Sn) op amp buffer circuit 6.35mm 0.075muA 2mV 1000kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM201ANG.

SHENGYU ELECTRONICS

Datasheet7 pages14 years ago

IHS

onsemi

element14

iiiC

CAD Models

Download onsemi LM201ANG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi LM201ANG provided by its distributors.

RoHS Compliant EAR99 LM201A Tin (Sn) op amp buffer circuit 6.35mm 0.075muA 2mV 1000kHz
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, Non-Compensated, Single TA= -25 to +85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:10V/µs; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:Yes; Package/Case:8-DIP; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd