What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LC87F2C64AU-QFP-H

8-bit Microcontroller with 64K-byte Flash ROM and 2048-byte RAM
$ 2.205
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC87F2C64AU-QFP-H.

IHS

Datasheet28 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2013-06-13
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

NXP SemiconductorsMKE02Z64VQH4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-QFP
NXP SemiconductorsMKE02Z64VQH2
MCU, 32BIT, CORTEX-M0+, 20MHZ, QFP-64; Controller Family/Series:(ARM Cortex - M0
MicrochipATSAM3S1CB-AU
MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 100-Pin LQFP
NXP SemiconductorsMKE04Z64VQH4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 8KB SRAM, 64-QFP

Descriptions

Descriptions of onsemi LC87F2C64AU-QFP-H provided by its distributors.

8-bit Microcontroller with 64K-byte Flash ROM and 2048-byte RAM
Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP80
From64Kbram2Kbqfp8016Ad/Ftray |Onsemi LC87F2C64AU-QFP-H
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC87F2C64AUQFPH