Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)50 V
Current Rating150 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency80 MHz
Gain Bandwidth Product80 MHz
hFE Min120
Max Collector Current150 mA
Max Operating Temperature125 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation400 mW
Transition Frequency80 MHz
Voltage Rating (DC)50 V