Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage-180 mV
Collector Emitter Voltage (VCEO)50 V
Current Rating-150 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency180 MHz
Gain Bandwidth Product180 MHz
hFE Min120
Max Collector Current150 mA
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation250 mW
Part SeriesKSA733
Transition Frequency180 MHz
Voltage Rating (DC)-50 V