Technical
Collector Base Voltage (VCBO)-80 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage-300 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating-700 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-8 V
Gain Bandwidth Product50 MHz
hFE Min70
Max Collector Current700 mA
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Transition Frequency50 MHz
Voltage Rating (DC)-60 V