onsemi KA3882CDTF

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA3882CDTF.

IHS

Datasheet8 pages24 years ago

Fairchild Semiconductor

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R / IC REG CTRLR BOOST/FLYBACK 8SOIC
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8

Descriptions

Descriptions of onsemi KA3882CDTF provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS
Converter Offline Flyback Topology Up to 500kHz 8-SOP
RoHS Compliant Obsolete Frequency Control Flyback Converter Offline 40ns 0C~70C TA 1A Up to 500kHz
Current Limiting Tape & Reel (TR) R-PDSO-G8 Surface Mount dc ac converter 25V 4.9mm Up to 500kHz 1A
10V~30V Flyback Up~500KHz No 96% SOP-8 SMD mount
IC OFFLINE SWITCH FLYBACK 8SOIC
High Performance Current Mode Controller
Supervisory Circuits SMPS Controller
TAPE REEL / CURRENT MODE PWM CONTROL IC
The KA3882C/KA3883C is a fixed PWM controller for Off-Line and DC to DC converter applications. The internal circuits include UVLO, low start up current circuit, temperature compensated reference, high gain error amplifier, current sensing comparator, and high current totem pole output for driving a POWER MOSFET. Also KA3882C/KA3883C provide low start up current below 0.3mA and short shutdown delay time typ. 100ns. The KA3882C has UVLO threshold of 16V (on) and 10V (off). The KA3883C is 8.4V (on) and 7.6V (off). The KA3882C and KA3883C can operate within 100% duty cycle. Product Highlights: Low start current 0.2mA (Typ.) Operating range up to 500KHz Cycle by cycle current limiting Under voltage lock out with hysteresis Short shutdown delay time: Typ. 100ns High current totem-pole output Output swing limiting: 22V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd