onsemi IRFS634B

Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F
$ 0.175
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRFS634B.

Upverter

Datasheet9 pages5 years ago
Technical Drawing1 page7 years ago

IHS

B+D Enterprises

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiSFP9Z24
Tube Through Hole P-Channel MOSFET (Metal Oxide) Mosfet Transistor 9.7A Tc 49W Tc 60V -55C~175C TJ
N-Channel Power MOSFET, QFET®, 100 V, 10 A, 180 mΩ, DPAK
onsemiFDS4435BZ
P-Channel PowerTrench® MOSFET -30V, -8.8A, 20mΩ
Diodes Inc.DMG7401SFG-13
P-Ch MOSFET 30V 9.8A 11mΩ@12A,20V 25V 3V@250µA 58nC@10V 2.987nF@15V 940mW(Ta) PDI-33338 SMD
Diodes Inc.DMN3018SFG-13
Trans MOSFET N-CH 30V 8.5A 8-Pin PowerDI T/R
Diodes Inc.DMG4800LSD-13
DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8

Descriptions

Descriptions of onsemi IRFS634B provided by its distributors.

Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F
250V N-CHANNEL MOSFET Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switching DC/DC converters and switch mode power supplies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd