onsemi HCPL2631SV

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD Black Tube
$ 1.224
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2631SV.

IHS

Datasheet14 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HCPL2631SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Vishay Transistor output type optocoupler, dual channel, surface mount, 8needle
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD T/R
Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8

Descriptions

Descriptions of onsemi HCPL2631SV provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD Black Tube
8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 10MBps
OPTOCOUPLER, SMD, DUAL, LOGIC O/P; Channels, No. of:2; Voltage, isolation:2500V; Output type:Logic Gate; Current, input:6.3mA; Voltage, output max:7V; Package/Case:SMDIP-B; Temperature, operating range:-40°C to +85°C; CMR:5000V/µs; Pins, No. of:8; Termination Type:SMD; Time, fall:20ns; Time, rise:20ns
The 6N137, HCPL2601, HCPL2611 single-channel and HCPL2630, HCPL2631 dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs. The HCPL2601 and HCPL2631 has a minimum CMR of 5kV/µs. The HCPL2611 has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2631SV
  • HCPL2631SV.