onsemi HCPL2630SM

Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 10MBps
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2630SM.

Master Electronics

Datasheet18 pages5 years ago
Datasheet19 pages2 years ago

IHS

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-69.27%

CAD Models

Download onsemi HCPL2630SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
VishayILD2-X009
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP

Descriptions

Descriptions of onsemi HCPL2630SM provided by its distributors.

Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 10MBps
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SMD T/R
High Speed Optocouplers HIGHSPEED TRANSISTOR optocouplers
OPTOCOUPLER, 10MBPS, 5KV, SMDIP-8;
High Speed 10MBit/s Logic Gate Optocouple
10Mbps 2 8-SMD SMD mount 3.94mm(height)
OPTOISO 2.5KV 2CH OPEN COLL 8SMD
Optocoupler, 10Mbps, 5Kv, Smdip-8; No. Of Channels:2 Channel; Isolation Voltage:5Kv; Data Rate:10Mbps; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Onsemi HCPL2630SM
The 6N137M, HCPL2601M, HCPL2611M single-channel and HCPL2630M, HCPL2631M dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA providew a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common-mode rejection of typically 10kV/µs. The HCPL2601M and HCPL2631M has a minimum CMR of 5kV/µs. The HCPL2611M has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd