onsemi FUSB302TMPX

FUSB302T Series 5.5 V USB Type-C I2C Interface Controller - WQFN-14
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FUSB302TMPX.

IHS

Datasheet30 pages2 years ago

Future Electronics

Upverter

Newark

onsemi

Inventory History

3 month trend:
+94.88%

CAD Models

Download onsemi FUSB302TMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi FUSB302TMPX provided by its distributors.

FUSB302T Series 5.5 V USB Type-C I2C Interface Controller - WQFN-14
Programmable USB Type-C Controller with PD (Default SRC) Programmable USB Type-C Controller w/PD
Programmable USB Type‐C Controller USB3.1 14-Pin WQFN T/R
Avnet Japan
Full Speed USB Controller USB 3.1 5V T/R 14-Pin WQFN EP
USB TYPE-C CONTROLLER W/PD, MLP-14; USB IC Type:Programmable USB Type-C Controller; USB Standard:-; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:MLP; No. of Pins:14Pins; Data Rate:-; No. of Port
The FUSB302T targets system designers looking to implement USB Type-C wall charger or Travel adaptor. In addition to the default SRC function, the device supports DRP/ SRC/ SNK with low amount of programmability. The FUSB302T enables the USB Type-C detection including attach/detach, and orientation. The FUSB302T integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd