onsemi FUSB302MPX

Full Speed Basic USB Type-C Controller USB 3.1 3.3V T/R 14-Pin MLP EP
$ 0.574
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FUSB302MPX.

Upverter

Technical Drawing1 page7 years ago
Datasheet36 pages5 years ago

IHS

Newark

Future Electronics

onsemi

Inventory History

3 month trend:
-0.31%

CAD Models

Download onsemi FUSB302MPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-09-04
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2026-04-01
LTD Date2026-10-01
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FUSB302MPX provided by its distributors.

Full Speed Basic USB Type-C Controller USB 3.1 3.3V T/R 14-Pin MLP EP
USB TYPE-C CONTROLLER W/PD, MLP-14; USB IC Type: Programmable USB Type-C Controller; USB Standard: -; Supply Voltage Min: 2.8V; Supply Voltage Max: 5.5V; Interface Case Style: MLP; No. of Pins: 14Pins; Data Rate: -; No. of Port
The FUSB302 targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability.The FUSB302 enables the USB Type-C detection including attach, and orientation. The FUSB302 integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.Reference code is available for the FUSB302 for easy implementation of Type-C and USB BMC power delivery protocol across several embedded controller platforms. Click on the Reference Code request link to the right.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FUSB302MPX.