onsemi FUSB302BVMPX

Programmable USB Type-C Controller with PD (Default SNK) AEC-Q100 Automotive Qualified
$ 1.146
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FUSB302BVMPX.

Upverter

Datasheet33 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-5.87%

CAD Models

Download onsemi FUSB302BVMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi FUSB302BVMPX provided by its distributors.

Programmable USB Type-C Controller with PD (Default SNK) AEC-Q100 Automotive Qualified
FUSB302B Series 21 V 560 mA Programmable USB Type-C Controller w/PD - WQFN-14
Full Speed Programmable USB Power Delivery Controller USB 3.1 3.3V T/R Automotive 14-Pin WQFN EP
Programmable USB Type‐C Controller USB3.1 14-Pin WQFN T/R
Avnet Japan
USB TYPE-C PD CONTROLLER, AEC-Q100, WQFN; USB IC Type: USB Type-C and Power Delivery (PD) controller; USB Standard: USB 3.1; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: WQFN; No. of Pins: 14Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd