onsemi FSQ510MX

700V Integrated Power Switch with Valley Switching control for 6Watt offline flyback converters
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSQ510MX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Farnell

Fairchild Semiconductor

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-05-23
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi FSQ510MX provided by its distributors.

700V Integrated Power Switch with Valley Switching control for 6Watt offline flyback converters
FSQ510 ACTIVE (Last Updated: 2days ago) Current Limiting Over Load Over Temperature Tape & Reel (TR) dc ac converter 700V 776.7mg 9W 94.3kHz~132kHz
SWITCH, PWM, FET, 9W, 0.32A, 7SOP; Input Voltage:20V; Current Limit:320mA; On State Resistance:28ohm; Distribution Switch Case Style:SOP; No. of Pins:7; Thermal Protection:Yes; Power Dissipation Pd:1.38W; No. of Outputs:1; Operating Temperature Range:-40°C to +130°C; MSL:MSL 1 - Unlimited; Internal Switch:Yes
A Valley Switching Converter (VSC) generally shows lower EMI and higher power conversion efficiency than a conventional hard-switched converter with a fixed switching frequency. The FSQ510 (H or M) is an integrated valley switching pulse width modulation (VS-PWM) controller and SenseFET specifically designed for offline switch-mode power supplies (SMPS) for valley switching with minimal external components. The VS-PWM controller includes an integrated oscillator, under-voltage lockout (UVLO), leading-edge blanking (LEB), optimized gate driver, internal soft-start, temperature-compensated precise current sources for loop compensation, and self-protection circuitry. Compared with discrete MOSFET and PWM controller solutions, the FSQ510 (H or M) can reduce total cost, component count, size and weight; while simultaneously increasing efficiency, productivity, and system reliability. This device provides a platform for cost-effective designs of a valley switching flyback converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd