onsemi FSQ0270RNA

700V Integrated Power Switch with 100kHz for 16W offline flyback converters
$ 0.92
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSQ0270RNA.

Augswan

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FSQ0270RNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-05
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Descriptions

Descriptions of onsemi FSQ0270RNA provided by its distributors.

700V Integrated Power Switch with 100kHz for 16W offline flyback converters
Switching Regulator, Current-Mode, 1.01A, 108kHz Switching Freq-Max, PDIP8
POWER SWITCH SMPS GREEN, DIP8, 270; Power Supply Type:SMPS; Max Output Current:8A; No. of Outputs:1; Power Dissipation:16W; Frequency:100kHz; Voltage, Supply Max:20V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Base Number:270
The FSQ0170RNA, and FSQ0270RNA, consists of an integrated current mode Pulse Width Modulator (PWM) and an avalanche-rugged 700V Sense FET. It is specifically designed for high-performance off-line Switch Mode Power Supplies (SMPS) with minimal external components. The integrated PWM controller features include: a fixed-frequency generating oscillator, Under-Voltage Lockout (UVLO) protection, Leading Edge Blanking (LEB), an optimized gate turn-on/ turn-off driver, Thermal Shutdown (TSD) protection, and temperature compensated precision current sources for loop compensation and fault protection circuitry. Compared to a discrete MOSFET and controller or RCC switching converter solution, the FSQ0170RNA, and FSQ0270RNA reduces total component count, design size, and weight while increasing efficiency, productivity, and system reliability. These devices provide a basic platform that is well suited for the design of cost-effective flyback converters, as in PC auxiliary power supplies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd