onsemi FSL4110LRN

IC OFFLINE SWITCH FLYBACK 7DIP / Converter Offline Flyback Topology 50kHz 7-DIP
$ 0.984
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSL4110LRN.

onsemi

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Augswan

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FSL4110LRN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-10-03
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi FSL4110LRN provided by its distributors.

IC OFFLINE SWITCH FLYBACK 7DIP / Converter Offline Flyback Topology 50kHz 7-DIP
ACTIVE (Last Updated: 1day ago) Current Limiting Over Load Over Temperature Over Voltage Tube e3 dc ac converter 1kV 2.54mm 9W 50kHz
PWM CONTROLLER, -40 TO 125DEG C; Input Voltage: -; Output Voltage: -; Output Current: 520mA; Supply Voltage Min: -; Supply Voltage Max: 27V; Controller IC Case Style: DIP; No. of Pins: 7Pins; Frequency: 50kHz; Operating Temperat
The FSL4110LR is an integrated pulse width modulation (PWM) controller and 1000 V avalanche rugged SenseFET specifically designed for high input voltage offline Switching Mode Power Supplies (SMPS) with minimal external components. VCC can be supplied through integrated high-voltage power regulator without auxiliary bias winding.The integrated PWM controller includes a fixed-frequency oscillator, Under-Voltage Lockout (UVLO), Leading-Edge Blanking (LEB), optimized gate driver, soft-start, temperature-compensatedprecise current sources for loop-compensation, and variable protection circuitry.Compared with a discrete MOSFET and PWM controller solution, the FSL4110LR reduces total cost, component count, PCB size, and weight; while simultaneously increasing efficiency, productivity, and system reliability. This device provides a basic platform for cost-effective design of a flyback converter.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd