onsemi FSL136MR

FSL136MR Series 26 V 3.5 mA 73 kHz Green Mode PWM/SenseFET Power Switch - DIP-8
$ 1.742
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSL136MR.

IHS

Datasheet0 pages0 years ago
Datasheet13 pages7 years ago

onsemi

Newark

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSL136MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-22
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-09-14
LTD Date2023-12-14
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi FSL136MR provided by its distributors.

FSL136MR Series 26 V 3.5 mA 73 kHz Green Mode PWM/SenseFET Power Switch - DIP-8
AC to DC Switching Converter Flyback 9V 73kHz Rail 8-Pin PDIP W
Switching Controller, Current-mode, 2.41A, 73kHz Switching Freq-Max, PDIP8
FAIRCHILD SEMICONDUCTOR FSL136MRPower Load Switch, Integrated PWM and SenseFET, Active High, 1 Output, 26V, 2.15A, DIP-8
8V~26V Flyback 67KHz 26W 2.15A 9V 650V isolate Yes short circuit,Over temperature,Overvoltage,overload 77% 650V DIP-8 Through hole mounting 5.08mm(height)
FSL136 ACTIVE (Last Updated: 1day ago) Current Limiting Over Load Over Temperature Over Voltage Short Circuit Tube dc ac converter 15V 9.83mm 20W 67kHz
SWITCH, PWM, FET, 26W, 8DIP; Input Voltage:26V; Current Limit:2.15A; On State Resistance:3.5ohm; Distribution Switch Case Style:DIP; No. of Pins:8; Thermal Protection:Yes; Power Dissipation Pd:1.5W; No. of Outputs:1; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited; Internal Switch:Yes
The FSL136MR integrates a Pulse Width Modulator (PWM) and SenseFET is specifically designed for high-performance offline Switch-Mode Power Supplies (SMPS) with minimal external components. FSL136MR includes integrated high-voltage power switching regulators that combine an avalanche-rugged SenseFET with a current-mode PWM control block. The integrated PWM controller features include: Under-Voltage Lockout (UVLO) protection, Leading-Edge Blanking (LEB), a frequency generator for EMI attenuation, an optimized gate turn-on/turn-off driver, Thermal Shutdown (TSD) protection, and temperature-compensated precision current sources for loop compensation and fault protection circuitry. The FSL136MR offers good soft-start performance. When compared to a discrete MOSFET and controller or RCC switching converter solution, the FSL136MR reduces total component count, design size, and weight; while increasing efficiency, productivity, and system reliability. This device provides a basic platform that is well suited for the design of cost-effective flyback converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSL136MR.