onsemi FSL136HRLX

650V Integrated Power Switch with 100kHz frequency and adjustable current limit for 20W offline flyback converters
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSL136HRLX.

Upverter

Datasheet15 pages6 years ago

IHS

Farnell

onsemi

Augswan

CAD Models

Download onsemi FSL136HRLX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-11-15
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-09-14
LTD Date2023-12-14
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi FSL136HRLX provided by its distributors.

650V Integrated Power Switch with 100kHz frequency and adjustable current limit for 20W offline flyback converters
Switching Controller, Current-mode, 2.41A, 110kHz Switching Freq-Max, PDSO8
Power Switch ICs - Power Distribution Green Mode Fairchild Power Switch
LSOP-8-2.54mm AC-DC Controllers & Regulators ROHS
Power Switch 3A 8-Pin LSOP T/R
AC-DC Controller And Voltage Regulator
IC FPS SWITCH PWM/SENSEFET 8LSOP
SWITCHING CONTROLLER, CURRENT-MO
IC OFFLINE SWITCH FLYBACK 8LSOP
FSL136 ACTIVE (Last Updated: 1day ago) Current Limiting Over Load Over Temperature Over Voltage Short Circuit Tape & Reel (TR) dc ac converter 650V 9.4mm 20W 100kHz
The FSL136HR integrates a Pulse Width Modulator (PWM) and SenseFET is specifically designed for high-performance offline Switch-Mode Power Supplies (SMPS) with minimal external components. FSL136MR includes integrated high-voltage power switching regulators that combine an avalanche-rugged SenseFET with a current-mode PWM control block. The integrated PWM controller features include: Under-Voltage Lockout (UVLO) protection, Leading-Edge Blanking (LEB), a frequency generator for EMI attenuation, an optimized gate turn-on/turn-off driver, Thermal Shutdown (TSD) protection, and temperature-compensated precision current sources for loop compensation and fault protection circuitry. The FSL136HR offers good soft-start performance. When compared to a discrete MOSFET and controller or RCC switching converter solution, the FSL136HR reduces total component count, design size, and weight; while increasing efficiency, productivity, and system reliability. This device provides a basic platform that is well suited for the design of cost-effective flyback converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd