Technical
Breakdown Voltage650 V
Duty Cycle77 %
Fault ProtectionOver Temperature, Over Voltage, Short Circuit
Max Duty Cycle83 %
Max Input Voltage265 V
Max Operating Temperature105 °C
Max Output Current2.41 A
Max Output Power20 W
Max Power Dissipation1.5 W
Max Supply Current5 mA
Max Supply Voltage26 V
Max Switching Frequency110 kHz
Min Breakdown Voltage650 V
Min Input Voltage85 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Input Voltage230 V
Nominal Supply Current2.5 mA
Number of Circuits1
Number of Outputs1
Operating Supply Voltage26 V
Resistance4 Ω
Schedule B8542390000
Switching Frequency100 kHz
Temperature GradeIndustrial
TopologyBuck-Boost
Turn-Off Delay Time20 ns
Turn-On Delay Time12 ns